AAVID THERMALLOY Heatsink, Thin Components, Power Semiconductors, Sensors, 1.95K/W 85.5 mm 50 mm 49.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
712-4352
Mfr. Part No.:
0SA36/50/B
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Thin Components, Power Semiconductors, Sensors

Product Type

Heatsink

Length

50mm

Width

49.5mm

Height

85.5mm

Fastening

Clip

Thermal Resistance

1.95K/W

Colour

Black

Finish

Black Anodised, Nickel Plated

Compatible Package Type

TO-0247, TO-0247J, TO-0218, TO-0220, TO-220, TO-247

Standards/Approvals

U.S. Patent 5.991.151

Material

Nickel Plated, Special Spring Steel

Application

Cooling

The Max Clip System™ OSA36 Profile


Clip mounting technology offers high reliability

Economic and manufacturing benefits that replace rivets and screws

Simplified and rapid assembly for mounting a semiconductor to the heatsink

Improved performance with the use of special thermal interface materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy