AAVID THERMALLOY Heatsink, Electronic Components, LEDs, PCBs, 13.1°C/W 28 mm 20 mm 21mm

Subtotal (1 pack of 5 units)*

$41.20

(exc. GST)

$45.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$8.24$41.20

*price indicative

RS Stock No.:
712-4282
Mfr. Part No.:
HF20
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

Product Type

Heatsink

For Use With

Electronic Components, LEDs, PCBs

Length

20mm

Width

21mm

Height

28mm

Fastening

Clip

Thermal Resistance

13.1°C/W

Colour

Black

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

TO220 Spring Clip 13.1°C/W with Solderable Tabs


Versatile and powerful extruded clip heatsink for use with TO-220 packages

Incorporates tinned wire leads enabling soldering to printed circuit board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy