AAVID THERMALLOY Heatsink, Electronic Components, LEDs, PCBs, 20.3°C/W 13 mm 19.5 mm 12.7mm

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.78

(exc. GST)

$16.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.956$14.78-
125 - 245$2.92$14.601%
250 - 495$2.85$14.253%
500 +$2.77$13.856%

*price indicative

RS Stock No.:
507-5150
Mfr. Part No.:
400073
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

Product Type

Heatsink

For Use With

Electronic Components, LEDs, PCBs

Length

19.5mm

Width

12.7mm

Height

13mm

Thermal Resistance

20.3°C/W

Fastening

Solder

Colour

Black

Compatible Package Type

TO-220, TO-262

Standards/Approvals

RoHS

TO220/TO262 Plug-in 20.3°C/W


Plug-in style heatsink with solderable tab vertical mount

Use with TO-220 or TO-262 packages

For Solderable tab order stock number 5075144.

Without Solderable tab order stock number 5075150.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy