AAVID THERMALLOY Heatsink, Electronic Components, LEDs, PCBs, 28.9°C/W 20 mm 19.84 mm 8.1mm
- RS Stock No.:
- 485-8875
- Mfr. Part No.:
- PF720
- Brand:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$70.00
(exc. GST)
$77.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 470 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $7.00 | $70.00 |
| 250 - 490 | $6.941 | $69.41 |
| 500 - 990 | $6.822 | $68.22 |
| 1000 + | $6.644 | $66.44 |
*price indicative
- RS Stock No.:
- 485-8875
- Mfr. Part No.:
- PF720
- Brand:
- AAVID THERMALLOY
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
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Electronic Components, LEDs, PCBs | |
| Length | 19.84mm | |
| Width | 8.1mm | |
| Height | 20mm | |
| Fastening | PCB Through Hole | |
| Thermal Resistance | 28.9°C/W | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Electronic Components, LEDs, PCBs | ||
Length 19.84mm | ||
Width 8.1mm | ||
Height 20mm | ||
Fastening PCB Through Hole | ||
Thermal Resistance 28.9°C/W | ||
Compatible Package Type TO-220 | ||
Standards/Approvals No | ||
T0220 Clip-On Formed, 28.9°C/W
A spring-loaded clip-on type heat sink for use with semiconductors in a TO220 style package
No fixing hardware is required
Related links
- AAVID THERMALLOY Heatsink LEDs, PCBs 7.3 mm 31.9 mm 10.5mm
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 13.1°C/W 28 mm 20 mm 21mm
- AAVID THERMALLOY Heatsink LEDs 4.08°C/W 47.2 mm 100 mm 30mm
- AAVID THERMALLOY Heatsink Electronic Components 5.1°C/W 28 mm 50 mm 50mm
- AAVID THERMALLOY Heatsink PCBs 5.29°C/W 50 mm 50 mm 27mm
- AAVID THERMALLOY Heatsink PCBs 23°C/W 19 mm 19 mm 22mm