AAVID THERMALLOY Heatsink, Electronic Components, LEDs, PCBs, 24K/W 7.3 mm 31.9 mm 10.5mm
- RS Stock No.:
- 402-513
- Mfr. Part No.:
- DIP1490
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 402-513
- Mfr. Part No.:
- DIP1490
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Electronic Components, LEDs, PCBs | |
| Length | 31.9mm | |
| Width | 10.5mm | |
| Height | 7.3mm | |
| Fastening | Clip | |
| Thermal Resistance | 24K/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | DIP | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Electronic Components, LEDs, PCBs | ||
Length 31.9mm | ||
Width 10.5mm | ||
Height 7.3mm | ||
Fastening Clip | ||
Thermal Resistance 24K/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type DIP | ||
Standards/Approvals RoHS | ||
Application Cooling | ||

Aavid Thermalloy DIP Package Clip On Heatsinks
Clip on heat sink assembly for 14-pin and 16-pin dual-in-line package (DIP) IC devices
Matt black anodised finish
Note
Thermal resistance quoted is with fins vertical in free air.
Related links
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink LEDs 28.9°C/W 20 mm 19.84 mm 8.1mm
- AAVID THERMALLOY Heatsink LEDs 20.3°C/W 13 mm 19.5 mm 12.7mm
- AAVID THERMALLOY Heatsink LEDs 13.1°C/W 28 mm 20 mm 21mm
- AAVID THERMALLOY Heatsink LEDs 4.08°C/W 47.2 mm 100 mm 30mm
- AAVID THERMALLOY Heatsink PCBs 23°C/W 19 mm 19 mm 22mm
- AAVID THERMALLOY Heatsink PCBs 9.9°C/W 22 mm 38 mm 28mm
- AAVID THERMALLOY Heatsink Electronic Components 5.1°C/W 28 mm 50 mm 50mm
