AAVID THERMALLOY Heatsink, TO-220 or TO-218, 8.5°C/W 20 mm 36 mm 38mm

Subtotal (1 pack of 5 units)*

$22.10

(exc. GST)

$24.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.42$22.10

*price indicative

RS Stock No.:
712-4263
Mfr. Part No.:
ML33
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

TO-220 or TO-218

Product Type

Heatsink

Length

36mm

Width

38mm

Height

20mm

Fastening

Screw

Thermal Resistance

8.5°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-218, TO-220

Standards/Approvals

RoHS

Application

Cooling

TO220/TO218 High Power Channel Style 8.5°C/W


High power extruded channel style heatsink

Use with TO-220 or TO-218 packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy