AAVID THERMALLOY Heatsink, Universal Round Alu, 23.4°C/W 9.14 mm
- RS Stock No.:
- 103-825
- Mfr. Part No.:
- 034182
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-825
- Mfr. Part No.:
- 034182
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Round Alu | |
| Product Type | Heatsink | |
| Height | 9.14mm | |
| Thermal Resistance | 23.4°C/W | |
| Diameter | 28.58mm | |
| Colour | Black | |
| Compatible Package Type | BGA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Round Alu | ||
Product Type Heatsink | ||
Height 9.14mm | ||
Thermal Resistance 23.4°C/W | ||
Diameter 28.58mm | ||
Colour Black | ||
Compatible Package Type BGA | ||
Standards/Approvals RoHS | ||
BGA Heatsink, Radial Fin
Bond-on heatsinks for leadless chip carriers and flat-packs.
Primarily designed for 68-pin devices
Suitable for high-power LEDs
BGA Heatsinks
Related links
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 75 mm 120mm
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 23 mm 23mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 27 mm 27mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 16.51 mm 45.72 mm 44.58mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 40 mm 300 mm 300mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- AAVID THERMALLOY Heatsink 0°C/W 25 mm 150 mm 200mm
