Fischer Elektronik Heatsink, 18°C/W 8.3 mm 25 mm 25.4mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$27.92

(exc. GST)

$30.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$2.792$27.92
50 - 240$2.653$26.53
250 - 490$2.521$25.21
500 - 2490$2.396$23.96
2500 +$2.276$22.76

*price indicative

RS Stock No.:
504-0621
Mfr. Part No.:
FK224SA220-1
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

25mm

Width

25.4mm

Height

8.3mm

Fastening

Solder

Thermal Resistance

18°C/W

Diameter

6.3mm

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

No

COO (Country of Origin):
DE

Attachable heatsink for TO218 and TO 220, 18 K/W


Thermal resistance 18 K/W

SA = black anodised

MI = solderable surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy