Fischer Elektronik Heatsink, 18°C/W 8.3 mm 25 mm 25.4mm
- RS Stock No.:
- 504-0586
- Mfr. Part No.:
- FK224SA218-1
- Brand:
- Fischer Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $26.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$29.49
(exc. GST)
$32.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.949 | $29.49 | - |
| 250 - 490 | $2.845 | $28.45 | $26.00 |
| 500 - 990 | $2.712 | $27.12 | $118.50 |
| 1000 + | $2.654 | $26.54 | $295.00 |
*price indicative
- RS Stock No.:
- 504-0586
- Mfr. Part No.:
- FK224SA218-1
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 25.4mm | |
| Height | 8.3mm | |
| Thermal Resistance | 18°C/W | |
| Diameter | 6.3mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-218 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 25.4mm | ||
Height 8.3mm | ||
Thermal Resistance 18°C/W | ||
Diameter 6.3mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-218 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Attachable heatsink for TO218 and TO 220, 18 K/W
Thermal resistance 18 K/W
SA = black anodised
MI = solderable surface finish
Related links
- Fischer Elektronik Heatsink, 18°C/W 72 mm 25 mm 25.4mm
- Fischer Elektronik Heatsink 18°C/W 6.3 mm 72 mm 6.3mm
- Fischer Elektronik Heatsink, 18°C/W
- Fischer Elektronik Heatsink 21°C/W 13 mm 18 mm 25.4mm
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
- Fischer Elektronik Heatsink Transistors Electronic Components, Solid State Relays 78.6 mm
- Fischer Elektronik Heatsink Retaining Spring for use with TO-218 SK Heatsink TO-220
