Fischer Elektronik Heatsink, 10°C/W 50 mm 25 mm 6mm
- RS Stock No.:
- 722-6852
- Mfr. Part No.:
- SK 575/25 SA
- Brand:
- Fischer Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$8.16
(exc. GST)
$8.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.16 |
*price indicative
- RS Stock No.:
- 722-6852
- Mfr. Part No.:
- SK 575/25 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 6mm | |
| Height | 50mm | |
| Thermal Resistance | 10°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Series | ELS | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Heat Sink For LED | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 6mm | ||
Height 50mm | ||
Thermal Resistance 10°C/W | ||
Fastening Clip | ||
Colour Black | ||
Series ELS | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Heat Sink For LED | ||
Material Brass | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink 6.8°C/W 50 mm 50 mm 6mm
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 5°C/W 50 mm 84 mm 6mm
- Fischer Elektronik Heatsink, 10°C/W 10.3 mm 50 mm 28mm
- Fischer Elektronik Heatsink 2.4°C/W 25 mm 50 mm 97mm
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink, 7.5°C/W 28 mm 25 mm 32.3mm
- Fischer Elektronik Heatsink 2.6°C/W 25 mm 25 mm
