Fischer Elektronik Heatsink, 18°C/W 8.3 mm 25 mm 25.4mm
- RS Stock No.:
- 504-0687
- Mfr. Part No.:
- FK224MI220-1
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.84
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.684 | $16.84 |
| 250 - 490 | $1.662 | $16.62 |
| 500 - 990 | $1.623 | $16.23 |
| 1000 + | $1.579 | $15.79 |
*price indicative
- RS Stock No.:
- 504-0687
- Mfr. Part No.:
- FK224MI220-1
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 25mm | |
| Width | 25.4mm | |
| Height | 8.3mm | |
| Thermal Resistance | 18°C/W | |
| Fastening | Solder | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 25mm | ||
Width 25.4mm | ||
Height 8.3mm | ||
Thermal Resistance 18°C/W | ||
Fastening Solder | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Attachable heatsink for TO218 and TO 220, 18 K/W
Thermal resistance 18 K/W
SA = black anodised
MI = solderable surface finish
Related links
- Fischer Elektronik Heatsink, 18°C/W 72 mm 25 mm 25.4mm
- Fischer Elektronik Heatsink 18°C/W 6.3 mm 72 mm 6.3mm
- Schaffner Heatsink, 18°C/W 16 mm 25 mm 11mm
- Fischer Elektronik Heatsink Retaining Spring for use with TO-218 SK Heatsink TO-220
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- Fischer Elektronik Heatsink Transistors Electronic Components, Solid State Relays 78.6 mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 1.4°C/W 25 mm 75 mm 200mm
