Fischer Elektronik Heatsink, Transistors, 21°C/W 13 mm 18 mm 25.4mm
- RS Stock No.:
- 189-9255
- Mfr. Part No.:
- FK213SA32
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.61
(exc. GST)
$2.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $2.61 |
| 100 - 249 | $2.55 |
| 250 - 499 | $2.47 |
| 500 + | $2.36 |
*price indicative
- RS Stock No.:
- 189-9255
- Mfr. Part No.:
- FK213SA32
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Transistors | |
| Length | 18mm | |
| Width | 25.4mm | |
| Height | 13mm | |
| Thermal Resistance | 21°C/W | |
| Colour | Black | |
| Series | FK | |
| Finish | Black Anodised | |
| Compatible Package Type | SOT-32 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Transistors | ||
Length 18mm | ||
Width 25.4mm | ||
Height 13mm | ||
Thermal Resistance 21°C/W | ||
Colour Black | ||
Series FK | ||
Finish Black Anodised | ||
Compatible Package Type SOT-32 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

Heat sink for SOT32 and TO220
All the heat sinks in this Series are manufactured from black anodised aluminium.
Related links
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
- Fischer Elektronik Heatsink 15°C/W 13 mm 30 mm 25.4mm
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 10mm
- Fischer Elektronik Heatsink, 18°C/W 72 mm 25 mm 25.4mm
- Fischer Elektronik Heatsink, 17°C/W 13 mm 35 mm 17mm
- Fischer Elektronik Heatsink 18°C/W 6.3 mm 72 mm 6.3mm
- Fischer Elektronik Heatsink 0.6°C/W 48 mm 100 mm 180mm
- Fischer Elektronik Heatsink 1.9°C/W 35 mm 75 mm 88mm
