AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.1°C/W 32 mm 152 mm 130mm
- RS Stock No.:
- 497-8957
- Mfr. Part No.:
- 6W-1RS
- Brand:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.47
(exc. GST)
$56.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 596 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $51.47 |
| 100 - 249 | $50.62 |
| 250 - 499 | $49.28 |
| 500 + | $47.93 |
*price indicative
- RS Stock No.:
- 497-8957
- Mfr. Part No.:
- 6W-1RS
- Brand:
- AAVID THERMALLOY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 152mm | |
| Width | 130mm | |
| Height | 32mm | |
| Thermal Resistance | 1.1°C/W | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 152mm | ||
Width 130mm | ||
Height 32mm | ||
Thermal Resistance 1.1°C/W | ||
Colour Black | ||
Standards/Approvals No | ||
Material Aluminium | ||
Double Sided 130mm Wide x 32mm High With Channel
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 75 mm 120mm
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink 0.86°C/W 40 mm 150 mm 100mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- AAVID THERMALLOY Heatsink 0°C/W 25 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink 0.8°C/W 40 mm 75 mm 200mm
- AAVID THERMALLOY Heatsink 0.48°C/W 40 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink 0°C/W 37 mm 100 mm 120mm
