AAVID THERMALLOY Heatsink, Universal Rectangular Alu, 1.17K/W 37 mm 100 mm 120mm
- RS Stock No.:
- 490-7090
- Mfr. Part No.:
- MD/B/100
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-7090
- Mfr. Part No.:
- MD/B/100
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 100mm | |
| Width | 120mm | |
| Height | 37mm | |
| Thermal Resistance | 1.17K/W | |
| Colour | Black | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 100mm | ||
Width 120mm | ||
Height 37mm | ||
Thermal Resistance 1.17K/W | ||
Colour Black | ||
Standards/Approvals No | ||
Material Aluminium | ||
RS PRO Aluminium Heatsinks – Rectangular, 120 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink 0°C/W 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 75 mm 120mm
- AAVID THERMALLOY Heatsink 1.9°C/W 25 mm 100 mm 97mm
- RS PRO Heatsink, Universal Rectangular Alu 37 mm 100 mm 120mm
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- AAVID THERMALLOY Heatsink 0.33°C/W 40 mm 250 mm 200mm
- AAVID THERMALLOY Heatsink 0°C/W 25 mm 150 mm 200mm
- AAVID THERMALLOY Heatsink 0.86°C/W 40 mm 150 mm 100mm
