Fischer Elektronik Heatsink, 21kΩ/W 7 mm 24.5 mm 24mm
- RS Stock No.:
- 189-9148
- Mfr. Part No.:
- FK232SA220
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.70
(exc. GST)
$2.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 107 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $2.70 |
| 100 - 249 | $2.66 |
| 250 - 499 | $2.59 |
| 500 + | $2.50 |
*price indicative
- RS Stock No.:
- 189-9148
- Mfr. Part No.:
- FK232SA220
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 24.5mm | |
| Width | 24mm | |
| Height | 7mm | |
| Thermal Resistance | 21kΩ/W | |
| Fastening | Screw | |
| Colour | Black | |
| Series | FK | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 24.5mm | ||
Width 24mm | ||
Height 7mm | ||
Thermal Resistance 21kΩ/W | ||
Fastening Screw | ||
Colour Black | ||
Series FK | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Heat sink for SOT32 and TO220
All the heat sinks in this Series are manufactured from black anodised aluminium.
Related links
- Fischer Elektronik Heatsink, 25°C/W 7 mm 25 mm 20.5mm
- Fischer Elektronik Heatsink, 7°C/W 12.7 mm 38.1 mm 45mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan 74 mm 100 mm 125mm
- Fischer Elektronik Heatsink 30 mm 75 mm
- Fischer Elektronik Heatsink 33 mm 50 mm 46mm
- Fischer Elektronik Heatsink, Universal Round Alu 10 mm
- Fischer Elektronik Heatsink Clip for use with Heatsink Mounting Rail (35 mm)
- Fischer Elektronik Heatsink, Heatsink 83 mm 200 mm 160mm
