Fischer Elektronik Heatsink, 7°C/W 12.7 mm 38.1 mm 45mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.74

(exc. GST)

$10.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$9.74
100 - 249$9.55
250 - 499$9.21
500 +$9.06

*price indicative

RS Stock No.:
221-2104
Mfr. Part No.:
SK409-38,1STC
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

38.1mm

Width

45mm

Height

12.7mm

Thermal Resistance

7°C/W

Colour

Black

Finish

Black

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Cooling

COO (Country of Origin):
DE

Heatsink 6.2 → 8.2 K/W for TO 220


Extruded heatsink with solderable tabs. Spring mounting clip 3257877 available separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy