Fischer Elektronik Heatsink, 4.8K/W 33 mm 50 mm 46mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.78

(exc. GST)

$18.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$16.78
100 - 249$16.60
250 - 499$16.33
500 +$16.09

*price indicative

RS Stock No.:
189-8511
Distrelec Article No.:
304-11-267
Mfr. Part No.:
SK68-50-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

Length

50mm

Width

46mm

Height

33mm

Thermal Resistance

4.8K/W

Fastening

Screw

Colour

Black

Finish

Black

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Cooling

COO (Country of Origin):
DE

2.7 to 5.5 K/W for TO 220


Available lengths:
SK64 37.5 mm and 75 mm
SK68 37.5 mm, 50 mm, 75 mm and 100 mm

Pitch-free thread (labelled M3) for type SK68 profile pressed and non-standard

Matching M3x8 socket head screws with a screw thread of 2.9 to 2.94 mm in accordance with DIN 84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy