Fischer Elektronik Heatsink, FRPSRQHQWV, 15°C/W 15 mm 35 mm 18.5mm

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.65

(exc. GST)

$2.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 197 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$2.65-
100 - 249$2.621%
250 - 499$2.544%
500 +$2.476%

*price indicative

RS Stock No.:
189-9031
Mfr. Part No.:
ICK35SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

FRPSRQHQWV

Product Type

Heatsink

Length

35mm

Width

18.5mm

Height

15mm

Thermal Resistance

15°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

U-Extruded Heat Sink

COO (Country of Origin):
DE

U-shaped heatsinks for SOT 32 and TO 220, 11 → 20 K/W


  • RS Stock No. 4896158
  • Mfr. Part No. MBH42.5002-12P/2.6
Each
$10.20
  • RS Stock No. 0867258
  • Mfr. Part No. F-QB-F1
Each
$11.44
  • RS Stock No. 5040671
  • Mfr. Part No. FK224MI218-1
Each (In a Pack of 10)
$3.682
  • RS Stock No. 6988136
  • Mfr. Part No. FK 250 10 LF PAK
Each (In a Pack of 5)
$3.334

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy