Fischer Elektronik Heatsink, PCB, 1.4°C/W 15 mm 150 mm 159mm
- RS Stock No.:
- 189-8640
- Mfr. Part No.:
- SK44-150-SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.51
(exc. GST)
$21.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $19.51 |
| 100 - 249 | $19.27 |
| 250 - 499 | $18.82 |
| 500 + | $18.30 |
*price indicative
- RS Stock No.:
- 189-8640
- Mfr. Part No.:
- SK44-150-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | PCB | |
| Product Type | Heatsink | |
| Length | 150mm | |
| Width | 159mm | |
| Height | 15mm | |
| Fastening | Locking transistor fixing spring | |
| Thermal Resistance | 1.4°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Printed Circuit Boards | |
| Material | Thermal Conductive | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With PCB | ||
Product Type Heatsink | ||
Length 150mm | ||
Width 159mm | ||
Height 15mm | ||
Fastening Locking transistor fixing spring | ||
Thermal Resistance 1.4°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Printed Circuit Boards | ||
Material Thermal Conductive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

SK 44 PCB heatsink
The SK 44 heatsink is particularly suitable as a PCB heat sink for 19" plug-in units and is available in lengths of 50, 75, 100 and 150 mm.
Related links
- Fischer Elektronik Heatsink 2°C/W 15 mm 75 mm 159mm
- Fischer Elektronik Heatsink 2.5°C/W 15 mm 50 mm 159mm
- Fischer Elektronik Heatsink, Universal 19 in Alu 15 mm 100 mm 159mm
- Fischer Elektronik Heatsink 0.35°C/W 40 mm 150 mm 300mm
- Fischer Elektronik Heatsink, PGA 135 mm 150 mm 125mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 25 mm 150 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 150 mm 200mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
