Fischer Elektronik Heatsink, 5HWDLQLQJ VSULQJV IRU WUDQVLVWRUV, 38.5°C/W 6.5 mm 15 mm 12.6mm
- RS Stock No.:
- 189-8303
- Mfr. Part No.:
- SK95-15 SOT 32 S
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.41
(exc. GST)
$2.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 369 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $2.41 |
| 100 - 249 | $2.37 |
| 250 - 499 | $2.33 |
| 500 + | $2.28 |
*price indicative
- RS Stock No.:
- 189-8303
- Mfr. Part No.:
- SK95-15 SOT 32 S
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | 5HWDLQLQJ VSULQJV IRU WUDQVLVWRUV | |
| Product Type | Heatsink | |
| Length | 15mm | |
| Width | 12.6mm | |
| Height | 6.5mm | |
| Fastening | Screw | |
| Thermal Resistance | 38.5°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | SOT-32 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Profile Heat Sink, Liquid Coolers | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With 5HWDLQLQJ VSULQJV IRU WUDQVLVWRUV | ||
Product Type Heatsink | ||
Length 15mm | ||
Width 12.6mm | ||
Height 6.5mm | ||
Fastening Screw | ||
Thermal Resistance 38.5°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type SOT-32 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Profile Heat Sink, Liquid Coolers | ||
- COO (Country of Origin):
- DE

36 and 38.5 K/W heatsink for TO 220
Related links
- Fischer Elektronik Heatsink 36°C/W 6.5 mm 25 mm 12.6mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13mm
- Fischer Elektronik Heatsink 37K/W 6.5 mm 8 mm 15mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, PGA 15 mm 100 mm 100mm
- Fischer Elektronik Heatsink 15°C/W 15 mm 35 mm 18.5mm
