Fischer Elektronik Heatsink, Heatsinks For PCB, 20°C/W 15 mm 25 mm 14mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.06

(exc. GST)

$2.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 366 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$2.06
100 - 249$1.97
250 - 499$1.89
500 - 2499$1.82
2500 +$1.75

*price indicative

RS Stock No.:
191-0374
Mfr. Part No.:
UK14-25-SA-220
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Heatsinks For PCB

Length

25mm

Width

14mm

Height

15mm

Thermal Resistance

20°C/W

Fastening

Retaining springs

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

PCB

Material

Aluminium

COO (Country of Origin):
DE

U-shaped heatsinks for SOT 32 and TO 220, 11 → 20 K/W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy