Fischer Elektronik Heatsink, 17°C/W 13 mm 35 mm 17mm
- RS Stock No.:
- 189-8583
- Mfr. Part No.:
- SK13-35-SA-220
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 100 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$3.02
(exc. GST)
$3.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $3.02 | - |
| 100 - 249 | $2.96 | $6.00 |
| 250 - 499 | $2.90 | $30.00 |
| 500 + | $2.79 | $115.00 |
*price indicative
- RS Stock No.:
- 189-8583
- Mfr. Part No.:
- SK13-35-SA-220
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 35mm | |
| Width | 17mm | |
| Height | 13mm | |
| Fastening | Screw, Clip | |
| Thermal Resistance | 17°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | U-Extruded Heat Sink | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 35mm | ||
Width 17mm | ||
Height 13mm | ||
Fastening Screw, Clip | ||
Thermal Resistance 17°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application U-Extruded Heat Sink | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

U-shaped heatsinks for SOT 32 and TO 220, 11 → 20 K/W
Related links
- Fischer Elektronik Heatsink 36°C/W 6.5 mm 25 mm 12.6mm
- Fischer Elektronik Heatsink 20°C/W 15 mm 25 mm 14mm
- Fischer Elektronik Heatsink Semiconductor Screw-Mounting 20 mm 30 mm 32mm
- Fischer Elektronik Heatsink, 2.3°C/W 35 mm 50 mm 88mm
- Fischer Elektronik Heatsink 1.9°C/W 35 mm 75 mm 88mm
- Fischer Elektronik Heatsink, 5°C/W 25 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink, 4°C/W 25 mm 50.8 mm 42mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
