Fischer Elektronik Heatsink, Cover Plates Or PCBs, 2.5°C/W 35 mm 37.5 mm 88mm
- RS Stock No.:
- 189-8549
- Mfr. Part No.:
- SK08-37,5-SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.39
(exc. GST)
$21.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $19.39 |
| 100 - 249 | $19.12 |
| 250 - 499 | $18.81 |
| 500 + | $18.52 |
*price indicative
- RS Stock No.:
- 189-8549
- Mfr. Part No.:
- SK08-37,5-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Cover Plates Or PCBs | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 88mm | |
| Height | 35mm | |
| Fastening | Retaining springs | |
| Thermal Resistance | 2.5°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | No | |
| Application | PCB | |
| Material | Aluminium Profiles | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Cover Plates Or PCBs | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 88mm | ||
Height 35mm | ||
Fastening Retaining springs | ||
Thermal Resistance 2.5°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals No | ||
Application PCB | ||
Material Aluminium Profiles | ||
- COO (Country of Origin):
- DE

Fischer SK08 Extruded Heat Sink
The SK 08 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
- RS Stock No. 1898870
- Mfr. Part No. SK08-100-SA
Each
$39.09
- RS Stock No. 0467551
- Mfr. Part No. CMBA054949
Each
$37.97
- RS Stock No. 1898583
- Mfr. Part No. SK13-35-SA-220
Each
$3.02
- RS Stock No. 1898555
- Mfr. Part No. SK08-50-SA
Each
$22.15
Related links
- Fischer Elektronik Heatsink, Cover Plates Or PCBs 35 mm 100 mm 88mm
- Fischer Elektronik Heatsink 1.9°C/W 35 mm 75 mm 88mm
- Fischer Elektronik Heatsink, 2.3°C/W 35 mm 50 mm 88mm
- Fischer Elektronik Heatsink, PCBs 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm












