Fischer Elektronik Heatsink, Universal Round Alu, 1.8°C/W 37.5 mm 37.5 mm
- RS Stock No.:
- 722-6795
- Mfr. Part No.:
- SK 578/37,5 SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.26
(exc. GST)
$32.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $29.26 |
| 100 - 249 | $28.77 |
| 250 - 499 | $28.20 |
| 500 + | $27.67 |
*price indicative
- RS Stock No.:
- 722-6795
- Mfr. Part No.:
- SK 578/37,5 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Round Alu | |
| Length | 37.5mm | |
| Height | 37.5mm | |
| Fastening | Screw | |
| Thermal Resistance | 1.8°C/W | |
| Diameter | 60mm | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | No | |
| Application | Heat Sink For LED | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Round Alu | ||
Length 37.5mm | ||
Height 37.5mm | ||
Fastening Screw | ||
Thermal Resistance 1.8°C/W | ||
Diameter 60mm | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals No | ||
Application Heat Sink For LED | ||
- COO (Country of Origin):
- DE
LED Round Universal Heatsinks
Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting
Related links
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37 mm
- Fischer Elektronik Heatsink 2.4°C/W 20 mm 20 mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
- Fischer Elektronik Heatsink 5°C/W 28 mm 37.5 mm 52.3mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 2.4K/W 20 mm
- Fischer Elektronik Heatsink 2.6°C/W 25 mm 25 mm
