Fischer Elektronik Heatsink, PGA, 3.6K/W 40 mm 75 mm 50mm

Subtotal (1 unit)*

$66.56

(exc. GST)

$73.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.56

*price indicative

RS Stock No.:
577-602
Distrelec Article No.:
175-60-455
Mfr. Part No.:
SK 434 75 KL-SSR1
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

PGA

Product Type

Heatsink

Length

75mm

Width

50mm

Height

40mm

Thermal Resistance

3.6K/W

Colour

Black

Finish

Black Anodised

Standards/Approvals

No

Application

Cooling

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Standard extruded heatsinks with a plate thickness of 10 mm and a length of 50 mm are designed to provide effective heat dissipation for various electronic applications. With a thermal resistance range of 3.6 to 1.25 K/W, these heatsinks efficiently manage heat. The surface finish includes natural aluminium that is degreased, but with cutting edges not deburred, suitable for customization based on application needs.

Width is 50 mm

Height is 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy