Fischer Elektronik Heatsink, Transistors, 1.9°C/W 35 mm 75 mm 88mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.06

(exc. GST)

$29.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$27.06
100 - 249$26.75
250 - 499$26.28
500 +$25.80

*price indicative

RS Stock No.:
189-8561
Mfr. Part No.:
SK08-75-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Transistors

Product Type

Heatsink

Length

75mm

Width

88mm

Height

35mm

Thermal Resistance

1.9°C/W

Fastening

Retaining springs

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

Standard aluminium profiles

Material

Aluminium

Application

PCB

COO (Country of Origin):
DE

Fischer SK08 Extruded Heat Sink


The SK 08 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy