Fischer Elektronik Heatsink, 32°C/W 6.5 mm 15 mm 13mm
- RS Stock No.:
- 698-8139
- Mfr. Part No.:
- FK 251 06 LF PAK
- Brand:
- Fischer Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.26
(exc. GST)
$25.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $4.652 | $23.26 |
| 125 - 245 | $4.55 | $22.75 |
| 250 - 495 | $4.416 | $22.08 |
| 500 + | $4.278 | $21.39 |
*price indicative
- RS Stock No.:
- 698-8139
- Mfr. Part No.:
- FK 251 06 LF PAK
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 15mm | |
| Width | 13mm | |
| Height | 6.5mm | |
| Thermal Resistance | 32°C/W | |
| Colour | Silver | |
| Finish | Black Anodised | |
| Compatible Package Type | SMD | |
| Standards/Approvals | No | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 15mm | ||
Width 13mm | ||
Height 6.5mm | ||
Thermal Resistance 32°C/W | ||
Colour Silver | ||
Finish Black Anodised | ||
Compatible Package Type SMD | ||
Standards/Approvals No | ||
Material Copper | ||
- COO (Country of Origin):
- DE
Copper Heatsink for D PAK
From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.
D-PAK Package Heatsinks
Related links
- Fischer Elektronik Heatsink, 29.8°C/W 8 mm 15 mm 13mm
- Fischer Elektronik Heatsink, 24°C/W 10 mm 15 mm 13mm
- Fischer Elektronik Heatsink 37°C/W 6.5 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 34.8°C/W 8 mm 15 mm 8mm
- Fischer Elektronik Heatsink, 28.8°C/W 10 mm 15 mm 8mm
- Fischer Elektronik Heatsink 38.5°C/W 6.5 mm 15 mm 12.6mm
- Fischer Elektronik Heatsink, 29.3°C/W 10 mm 26 mm 75mm
- Fischer Elektronik Heatsink, 26°C/W 10 mm 31 mm 18mm
