Fischer Elektronik Heatsink, Eurocards, 8.1°C/W 28 mm 50 mm 30mm
- RS Stock No.:
- 189-8123
- Mfr. Part No.:
- SK125-50-SA
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 100 more to save $9.00
View bulk pricing optionsSubtotal (1 unit)*
$5.29
(exc. GST)
$5.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $5.29 | - |
| 100 - 249 | $5.20 | $9.00 |
| 250 - 499 | $4.96 | $82.50 |
| 500 + | $4.76 | $265.00 |
*price indicative
- RS Stock No.:
- 189-8123
- Mfr. Part No.:
- SK125-50-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Eurocards | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 30mm | |
| Height | 28mm | |
| Thermal Resistance | 8.1°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Printed Circuit Boards | |
| Material | Thermal Conductive | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Eurocards | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 30mm | ||
Height 28mm | ||
Thermal Resistance 8.1°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Printed Circuit Boards | ||
Material Thermal Conductive | ||
- COO (Country of Origin):
- DE

3.6 → 8.1 K/W Heatsink for European Cards
Please note:
The pitch-free thread (marked M3) is profile-pressed and not standardised.
Suitable M 3 x 8 cylinder head screws with a thread diameter of 2.9 → 2.94 mm in accordance with DIN 84
Related links
- Fischer Elektronik Heatsink, 8.1°C/W 28 mm 84 mm 30mm
- Fischer Elektronik Heatsink, 4.2°C/W 45 mm 50 mm 30mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 50 mm 52.3mm
- Fischer Elektronik Heatsink 5.5°C/W 28 mm 50 mm 32.3mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 50 mm 115mm
- Fischer Elektronik Heatsink, 2.3°C/W 35 mm 50 mm 88mm
- Fischer Elektronik Heatsink 3°C/W 26 mm 50 mm 115mm
