Fischer Elektronik Heatsink, All heat sinks with M profile thread, 5.5°C/W 28 mm 50 mm 32.3mm

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.72-
25 - 49$11.581%
50 - 99$11.343%
100 +$11.154%

*price indicative

RS Stock No.:
722-6909
Mfr. Part No.:
SK 574/50 SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

All heat sinks with M profile thread

Length

50mm

Width

32.3mm

Height

28mm

Fastening

Screw

Thermal Resistance

5.5°C/W

Colour

Black

Series

ELS

Finish

Black Anodised

Standards/Approvals

No

Material

Brass

Application

Lock

COO (Country of Origin):
DE

Extruded Clip Mount Heat Sink


Black anodised surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy