Fischer Elektronik Heatsink, 4.2°C/W 45 mm 50 mm 30mm
- RS Stock No.:
- 203-583
- Mfr. Part No.:
- SK 481/ 50/ SA
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 1000 more to save $75.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$42.47
(exc. GST)
$46.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $4.247 | $42.47 | - |
| 1000 - 4990 | $4.172 | $41.72 | $75.00 |
| 5000 - 9990 | $4.065 | $40.65 | $910.00 |
| 10000 + | $3.955 | $39.55 | $2,920.00 |
*price indicative
- RS Stock No.:
- 203-583
- Mfr. Part No.:
- SK 481/ 50/ SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 30mm | |
| Height | 45mm | |
| Fastening | Locking transistor fixing spring | |
| Thermal Resistance | 4.2°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 30mm | ||
Height 45mm | ||
Fastening Locking transistor fixing spring | ||
Thermal Resistance 4.2°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 3°C/W 45 mm 84 mm 30mm
- Fischer Elektronik Heatsink, PGA 45 mm 75 mm 30mm
- Fischer Elektronik Heatsink 8.1°C/W 28 mm 50 mm 30mm
- Fischer Elektronik Heatsink, 10°C/W 10.3 mm 50 mm 28mm
- Fischer Elektronik Heatsink 1.5°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 1°C/W 50 mm 50 mm
