Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- RS Stock No.:
- 189-8230
- Mfr. Part No.:
- SK88-50-SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.52
(exc. GST)
$31.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $28.52 |
| 50 - 99 | $27.97 |
| 100 - 249 | $27.29 |
| 250 + | $26.62 |
*price indicative
- RS Stock No.:
- 189-8230
- Mfr. Part No.:
- SK88-50-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 100mm | |
| Height | 50mm | |
| Thermal Resistance | 1.4°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-3 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 100mm | ||
Height 50mm | ||
Thermal Resistance 1.4°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-3 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 88 extrusion heatsink
The SK 88 heatsink comes with guide grooves for access panels or printed circuit boards and is available in 37.5 mm, 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink, Cover Plates Or PCBs 50 mm 75 mm 100mm
- Fischer Elektronik Heatsink, 1.75°C/W 50 mm 37.5 mm 100mm
- Fischer Elektronik Heatsink 1.75°C/W 40 mm 50 mm 100mm
- Fischer Elektronik Heatsink 1.5°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 1°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 1.3°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 6.8°C/W 50 mm 50 mm 6mm
- Fischer Elektronik Heatsink 2.4°C/W 25 mm 50 mm 97mm
