Fischer Elektronik Heatsink, Universal Square Alu, 8.6K/W 16.51 mm 43.1 mm 43.1mm
- RS Stock No.:
- 169-4319
- Mfr. Part No.:
- ICKPGA 17X17
- Brand:
- Fischer Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.37
(exc. GST)
$16.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $15.37 |
| 100 - 249 | $15.13 |
| 250 - 499 | $14.91 |
| 500 + | $14.63 |
*price indicative
- RS Stock No.:
- 169-4319
- Mfr. Part No.:
- ICKPGA 17X17
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 43.1mm | |
| Width | 43.1mm | |
| Height | 16.51mm | |
| Fastening | Clamp, Conductive Adhesive, Integrated clamp, Screw, Thermally conductive adhesive | |
| Thermal Resistance | 8.6K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | PGA | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 43.1mm | ||
Width 43.1mm | ||
Height 16.51mm | ||
Fastening Clamp, Conductive Adhesive, Integrated clamp, Screw, Thermally conductive adhesive | ||
Thermal Resistance 8.6K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type PGA | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE
ICK Series Heatsinks for Pentium and PGAs
Black anodised surface finish
BGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 8 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink, Universal Square Alu with fan 20 mm 43.1 mm 43.1mm
- Fischer Elektronik Heatsink 9.2°C/W 16.51 mm 38.1 mm 37.92mm
- Fischer Elektronik Heatsink, Universal Square Alu 16.5 mm 53.3 mm 53.3mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 16.51 mm 45.72 mm 44.58mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 25 mm 100 mm 100mm
