Fischer Elektronik Heatsink, Universal Square Alu, 2K/W 25 mm 100 mm 100mm
- RS Stock No.:
- 674-4721
- Mfr. Part No.:
- SK508-100SA
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$43.16
(exc. GST)
$47.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $43.16 | - |
| 50 - 99 | $42.93 | - |
| 100 - 249 | $42.25 | 2% |
| 250 + | $41.22 | 4% |
*price indicative
- RS Stock No.:
- 674-4721
- Mfr. Part No.:
- SK508-100SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 100mm | |
| Width | 100mm | |
| Height | 25mm | |
| Thermal Resistance | 2K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Heat Sink For Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 100mm | ||
Width 100mm | ||
Height 25mm | ||
Thermal Resistance 2K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Heat Sink For Solid State Relay | ||
- COO (Country of Origin):
- DE

Flatback 100mm Wide x 25mm High
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 40 mm 100 mm 100mm
- Fischer Elektronik Heatsink, Universal Square Alu 14 mm 14 mm 14mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 31 mm 31mm
- Fischer Elektronik Heatsink 9.2°C/W 16.51 mm 38.1 mm 37.92mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.3 mm 23 mm 23mm
- Fischer Elektronik Heatsink, Universal Square Alu 22 mm 27 mm 27mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 35 mm 35mm
