AAVID THERMALLOY Heatsink, Universal Square Alu, 7.2K/W 16.51 mm 45.72 mm 44.58mm
- RS Stock No.:
- 821-813
- Mfr. Part No.:
- 2333B
- Brand:
- AAVID THERMALLOY
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.92
(exc. GST)
$32.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 479 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $29.92 |
| 100 - 249 | $29.57 |
| 250 - 499 | $28.87 |
| 500 + | $28.14 |
*price indicative
- RS Stock No.:
- 821-813
- Mfr. Part No.:
- 2333B
- Brand:
- AAVID THERMALLOY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 45.72mm | |
| Width | 44.58mm | |
| Height | 16.51mm | |
| Thermal Resistance | 7.2K/W | |
| Fastening | Clip | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | BGA | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 45.72mm | ||
Width 44.58mm | ||
Height 16.51mm | ||
Thermal Resistance 7.2K/W | ||
Fastening Clip | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type BGA | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
Pin Fin Heat Sinks, 7.2°C/W, 10°C/W
Omnidirectional heatsinks for Pin Grid Arrays (PGA) which are ideally suited to impingement cooling
These heatsinks provide 20% greater performance than extruded equivalents
PGA Heatsinks
Note
Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.
Related links
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 27 mm 27mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 23 mm 23mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 40 mm 300 mm 300mm
- AAVID THERMALLOY Heatsink 10°C/W 8.89 mm 43.18 mm 41.28mm
- AAVID THERMALLOY Heatsink 1.88°C/W 57.15 mm 76.1 mm 76.1mm
- AAVID THERMALLOY Heatsink 1.79°C/W 31.75 mm 101.6 mm 101.6mm
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- Fischer Elektronik Heatsink, Universal Square Alu 16.51 mm 43.1 mm 43.1mm
