Fischer Elektronik Heatsink, Universal Square Alu with fan, 1.6K/W 20 mm 43.1 mm 43.1mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$201.75

(exc. GST)

$221.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$201.75-
100 - 249$194.683%
250 - 499$187.537%
500 +$181.5510%

*price indicative

RS Stock No.:
189-8959
Mfr. Part No.:
LAICK17X17W
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Square Alu with fan

Length

43.1mm

Width

43.1mm

Height

20mm

Fastening

Conductive Adhesive

Thermal Resistance

1.6K/W

Colour

Black

Finish

Black

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium

COO (Country of Origin):
CN

Fan-assisted IC heatsink


Particularly high-quality design

Integrated fan (12 V), allowing a very low height profile

17 x 17 pin matrix suitable for processor 80486

Fan motor with dual ball bearing mounted axis, ensuring a high level of operational safety and a long service life

Low power consumption and therefore low self-heating temperature

The fan motor is screwed firmly to the heatsink

The LA ICK series heatsinks stand out due to the following characteristics:

BGA Heatsinks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy