AAVID THERMALLOY Heatsink, Universal Square Alu, 10°C/W 8.89 mm 43.18 mm 41.28mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
821-807
Mfr. Part No.:
2321B
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

Universal Square Alu

Product Type

Heatsink

Length

43.18mm

Width

41.28mm

Height

8.89mm

Thermal Resistance

10°C/W

Fastening

Clip

Colour

Black

Compatible Package Type

PGA

Standards/Approvals

RoHS

Application

Cooling

Material

Aluminium

Pin Fin Heat Sinks, 7.2°C/W, 10°C/W


Omnidirectional heatsinks for Pin Grid Arrays (PGA) which are ideally suited to impingement cooling

These heatsinks provide 20% greater performance than extruded equivalents

PGA Heatsinks


Note

Thermal resistance quoted is with fins vertical in free air. Length dimension refers to extrusion length along fins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy