AAVID THERMALLOY Heatsink, Universal Square Alu, 1.88°C/W 57.15 mm 76.1 mm 76.1mm
- RS Stock No.:
- 104-092
- Mfr. Part No.:
- 637303B03000
- Brand:
- AAVID THERMALLOY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 104-092
- Mfr. Part No.:
- 637303B03000
- Brand:
- AAVID THERMALLOY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Square Alu | |
| Product Type | Heatsink | |
| Length | 76.1mm | |
| Width | 76.1mm | |
| Height | 57.15mm | |
| Thermal Resistance | 1.88°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | LED | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Surface Area | 23935mm² | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Square Alu | ||
Product Type Heatsink | ||
Length 76.1mm | ||
Width 76.1mm | ||
Height 57.15mm | ||
Thermal Resistance 1.88°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type LED | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
Surface Area 23935mm² | ||

BGA Heatsink, Luxeon Flood
Heatsink suitable for Luxeon Flood LED modules.
BGA Heatsinks
Related links
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 27 mm 27mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 18 mm 23 mm 23mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 16.51 mm 45.72 mm 44.58mm
- AAVID THERMALLOY Heatsink, Universal Square Alu 40 mm 300 mm 300mm
- AAVID THERMALLOY Heatsink 10°C/W 8.89 mm 43.18 mm 41.28mm
- AAVID THERMALLOY Heatsink 1.79°C/W 31.75 mm 101.6 mm 101.6mm
- AAVID THERMALLOY Heatsink 1.2°C/W 40 mm 100 mm 100mm
- AAVID THERMALLOY Heatsink, Universal Rectangular Alu 37 mm 75 mm 120mm
