North Transparent Storage Box Bag for use with Bilsom 303L Earplugs
- RS Stock No.:
- 286-4794
- Mfr. Part No.:
- 1006187
- Brand:
- North
Subtotal (1 pack of 200 pairs)*
$87.00
(exc. GST)
$95.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $0.435 | $87.00 |
*price indicative
- RS Stock No.:
- 286-4794
- Mfr. Part No.:
- 1006187
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Storage Box | |
| Sub Type | Bag | |
| For Use With | Bilsom 303L Earplugs | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Storage Box | ||
Sub Type Bag | ||
For Use With Bilsom 303L Earplugs | ||
Colour Transparent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety top bag contains 200 pairs of Bilsom 303L earplugs.
Easy to use and refill
Related links
- Honeywell Safety Storage Box Pre-Filled Canister for use with Bilsom 303L Earplugs
- Honeywell Safety Storage Box Pre-Filled Canister for use with Laser Lite Earplugs
- Honeywell Safety Storage Box Pre-Filled Canister for use with Max Earplugs
- RS PRO Transparent Transparent Polypropylene Copolymer Storage Box, 245 mm x 325mm x 430 mm
- Fellowes 36L Transparent Polypropylene Storage Box, 31.5 cm x 47.5cm x 38 cm
- Fellowes 10L Transparent Plastic Storage Box, 15.5 cm x 39.5cm x 25.5 cm
- Fellowes Transparent Polypropylene Storage Box, 32 cm x 66cm x 45 cm
- Honeywell Safety Black Ear Plug Dispenser Ear Plug Dispenser for use with Bilsom 303S
