LEDLENSER HF4R WORK LED Head Torch 500 lm HF Series Range
- RS Stock No.:
- 267-6036
- Distrelec Article No.:
- 304-00-273
- Mfr. Part No.:
- HF4R WORK
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$148.28
(exc. GST)
$163.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.28 |
*price indicative
- RS Stock No.:
- 267-6036
- Distrelec Article No.:
- 304-00-273
- Mfr. Part No.:
- HF4R WORK
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Battery Type | 1 x Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Run Time | 35 h (max) | |
| Series | HF Series | |
| Standards/Approvals | No | |
| Weight | 79g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Battery Type 1 x Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Run Time 35 h (max) | ||
Series HF Series | ||
Standards/Approvals No | ||
Weight 79g | ||
- COO (Country of Origin):
- CN
502793_ds_en.pdf
The Led Lenser HF4R work rechargeable head torch is ideal for the professional trades and industrial users with a great eight hour run time on mid power light intensity. Slim, lightweight and robust, this headlamp features three brightness options, a red light, a high colour rendering index (CRI) for close range work, battery indicator, charge indicator, low battery warning, various helmet mounting options and a transport lock to prevent accidental battery drain. The head of the light tilts 45° to direct the light beam and thus optimise illumination.
Protective elements at the front for high impact resistance
Mounting option on helmet via rubberised headband or supplied helmet mount and adapter
Seven year with registration warranty for complete peace of mind
Related links
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm 130 M Range
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm 130 M Range
- LEDLENSER HF4R CORE RED LED Head Torch 500 lm 130 M Range
- LEDLENSER H5R WORK LED Head Torch 500 lm H5R Range 200 m
- LEDLENSER H5R CORE LED Head Torch 500 lm H5R Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- LEDLENSER HF8R WORK LED Head Torch 1600 lm 210 M Range
- LEDLENSER HF6R WORK LED Head Torch 800 lm 160 M Range
