brennenstuhl 1173760000 LED Head Torch 500 lm SL Range

Subtotal (1 unit)*

$82.11

(exc. GST)

$90.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 301 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.11

*price indicative

RS Stock No.:
657-255
Mfr. Part No.:
1173760000
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Rechargeable

Yes

Battery Type

Lithium-ion

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

500lm

Hazardous Area Certification

No

IP Rating

IP44

Series

SL

Colour

Black

Weight

170g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The brennenstuhl Head torch is designed for hands-free lighting with reliable lithium-ion battery technology for long-lasting performance. It is built with Protection Class III for extra-low voltage safety and features an IP44 rating for resistance against splashes and solid objects. Black housing gives it a sleek and professional look.

Lithium ion battery technology

Protection Class III

IP44 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy