Varta 18920101111 LED Smart Light 1000 lm Night Cutter Range

N

Subtotal (1 unit)*

$128.40

(exc. GST)

$141.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.40

*price indicative

RS Stock No.:
765-753
Mfr. Part No.:
18920101111
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Battery Type

Lithium-ion

Product Type

Smart Light

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

1000lm

Housing Material

Aluminium

Hazardous Area Certification

No

IP Rating

IP67

Series

Night Cutter

Battery Supplied

Yes

Battery/charging indicator

Yes

Battery Size

18650

Colour

Cool White, White

Standards/Approvals

IEC 62262

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Torch is designed to deliver powerful illumination when you need it most. Engineered with a super bright Samsung cool white LED, this torch features multiple brightness modes, ensuring optimal light for any situation. Whether you require a focused beam for far visibility or a wide flood for close tasks, its adjustable head allows seamless transitions. With an Advanced battery management system, it combines prolonged runtime with essential safety features. Ideal for outdoor enthusiasts and professionals alike, the night cutter pro f20r ensures you stay prepared and illuminated, no matter the challenge.

Super bright Samsung cool white LED for exceptional clarity

Multiple brightness levels: Low, Mid, High, and Turbo to adapt to any environment

Strobe function for emergency signalling

Robust battery management with capacity check and low battery indication

Durable construction with IP67 rating ensures dust and waterproof capability

User-friendly operation with a memory wipe feature to prevent mode confusion

Charging circuit protection guards against overcharging and short circuits

Lightweight design at only 231.5 g makes it easy to carry

Twist head functionality enhances beam focus from spot to flood

Long operational and charging run-times to maximise usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy