Amphenol Socapex 19 Way HDMI Connector
- RS Stock No.:
- 240-1672
- Mfr. Part No.:
- HDMIFTV7APEGF312
- Brand:
- Amphenol Socapex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1672
- Mfr. Part No.:
- HDMIFTV7APEGF312
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 19 | |
| Product Type | HDMI Connector | |
| Contact Material | Aluminium | |
| Contact Plating | Cadmium | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 19 | ||
Product Type HDMI Connector | ||
Contact Material Aluminium | ||
Contact Plating Cadmium | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesnt require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.
No cabling operation in field and no tools required
Improved EMI protection
HDMI 2.0 protocol
Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane
Can support 4K UHD (3840x2160) at 60 Hz
Related links
- Amphenol Socapex 19 Way HDMI Connector
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- Phoenix Contact 15 x 6.18 x 12.16 mm 19 Way HDMI Connector 40V
- Phoenix Contact 16 x 7.31 x 10.5 mm 19 Way HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity Standard 19 Way Right Angle HDMI Connector
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
