Amphenol Socapex 19 Way Straight Female HDMI Connector
- RS Stock No.:
- 240-1653
- Mfr. Part No.:
- HDMIFTV2APEG
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$343.09
(exc. GST)
$377.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $343.09 |
| 5 - 9 | $336.92 |
| 10 - 24 | $330.83 |
| 25 - 49 | $324.89 |
| 50 + | $319.03 |
*price indicative
- RS Stock No.:
- 240-1653
- Mfr. Part No.:
- HDMIFTV2APEG
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Contact Material | Aluminium | |
| Contact Plating | Cadmium | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Mount Type | Nut Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | HDMI | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Contact Material Aluminium | ||
Contact Plating Cadmium | ||
Connector Gender Female | ||
Orientation Straight | ||
Mount Type Nut Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series HDMI | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI FTV is a complete ruggedized solution around HDMI standard using a tri start thread coupling mechanism to connect the plug and the receptacle. This solution allows you to insert a standard HDMI cordset into a metallic plug which will protect it from shocks, dust and fluids. The assembly of this ruggedized plug doesnt require any tool and can be easily done directly on the field. The corresponding HDMI FTV receptacle dedicated to be mounted on your panel allows you to reinforce and protect your system against fluids, dusts, shocks and vibrations.
No cabling operation in field and no tools required
Improved EMI protection
HDMI 2.0 protocol
Transmission bandwidth is 18 Gbit/s with 6 Gbit/s per lane
Can support 4K UHD (3840x2160) at 60 Hz
Related links
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- HARTING 27.9 mm 19 Way Straight Female HDMI Connector
- L-Com 19 Way Straight Female HDMI Connector
- Neutrik Standard 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- RS PRO C3 19 Way Straight Female HDMI Connector
- RS PRO 19 Way Straight Female HDMI Connector
