Phoenix Contact 15 x 6.18 x 12.16 mm 19 Way HDMI Connector 40V
- RS Stock No.:
- 267-1735
- Mfr. Part No.:
- 1332071
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-1735
- Mfr. Part No.:
- 1332071
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Size | 15 x 6.18 x 12.16 mm | |
| Current | 500mA | |
| Contact Material | Gold over Nickel | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Solder | |
| Voltage | 40V | |
| Housing Material | Liquid Crystal Polymer | |
| Colour | Black | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Size 15 x 6.18 x 12.16 mm | ||
Current 500mA | ||
Contact Material Gold over Nickel | ||
Contact Plating Gold over Nickel | ||
Mount Type Solder | ||
Voltage 40V | ||
Housing Material Liquid Crystal Polymer | ||
Colour Black | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HDMI PCB connectors is optimized for SMD reflow soldering processes. It can be processed automatically thanks to tape-on-reel packaging.
Reliable transmission of 4K videos
IP20 degree of protection
- RS Stock No. 2671278
Each
$38.43
- RS Stock No. 2576726
Each
$20.67
- RS Stock No. 2576725
Each
$20.67
- RS Stock No. 2576704
Each
$28.43
Related links
- Phoenix Contact 16 x 7.31 x 10.5 mm 19 Way HDMI Connector 40V
- Molex Type A 19 Way Right Angle Female HDMI Connector 40V
- TE Connectivity 0.4 mm 19 Way Straight Female HDMI Connector 40V ac
- Molex Type A 19 Way Vertical Female HDMI Connector 40V
- Amphenol Socapex 19 Way HDMI Connector
- TUK Limited 33 x 16.17 x 22.5 mm 19 Way Female/Female HDMI Connector
- RS PRO 35.3 x 19 x 35.5 mm 19 Way Right Angle Female Feedthrough HDMI Connector
- RS PRO 35 x 19 x 35.5 mm 19 Way Right Angle Female Feedthrough HDMI Connector












