RS PRO, 75 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Subtotal (1 unit)*

$1,626.13

(exc. GST)

$1,788.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,626.13

*price indicative

RS Stock No.:
266-2495
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

75m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

Jacket Material

Thermoplastic Polyurethane

Maximum Resolution

8K

COO (Country of Origin):
CN

RS PRO HDMI Cable, 75 m Length


This RS PRO HDMI Cable is an advanced solution for high-definition video and audio transmission over long distances. With a length of 75 metres, it utilises Active Optical Cable (AOC) technology, replacing traditional copper conductors with fibre optical cores for enhanced performance. Ideal for applications requiring high-speed data transfer and superior video quality, this cable supports resolutions up to 8K at 60Hz.

Features and Benefits


Super Slim Cable: Easy to install in tight spaces

Compatible with Xbox Series X, PS5, Nvidia RTX 3090: Versatile use with popular gaming consoles

HDMI Active Optical Cable: Ensures high-quality signal transmission over long distances

Supports 8K@60Hz and 4K@120Hz: Delivers ultra-high-definition video quality

Supports Chroma Subsampling 4:4:4: Provides superior colour accuracy

Supports 48Gbps: High-speed data transfer for seamless performance

Metal Connectors: Durable and reliable connections

Armoured TPU: Enhanced protection and durability

Frustration free packaging: Easy to open and use

Applications


Home entertainment systems

Professional AV installations

Gaming setups

Conference rooms

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

HDMI Version: V2.1

Cable Outer Diameter: 3.9mm

This cable must be connected with the Source connector & Display connector connected the correct way round

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy