RS PRO, 30 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Subtotal (1 unit)*

$880.98

(exc. GST)

$969.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.98

*price indicative

RS Stock No.:
266-2493
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

30m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

Maximum Resolution

8K

Jacket Material

Thermoplastic Polyurethane

COO (Country of Origin):
CN

RS PRO HDMI Cable, 30 m Length


This RS PRO HDMI Cable is designed for high-performance audio and video transmission over long distances. With a length of 30 metres, it utilises Active Optical Cable (AOC) technology, replacing traditional copper conductors with fibre optical cores for enhanced signal integrity. Ideal for applications requiring high-resolution output, it supports up to 8K at 60Hz, making it perfect for gaming consoles and high-definition displays.

Features and Benefits


Super Slim Cable: Easy to install in tight spaces

HDMI Active Optical Cable: Ensures high-quality signal transmission

Supports 8K@60Hz and 4K@120Hz: Delivers ultra-high-definition video

Chroma Subsampling 4:4:4: Provides superior colour accuracy

Supports 48Gbps: High-speed data transfer

Metal Connectors: Durable and reliable connections

Armoured TPU: Robust protection against physical damage

Frustration-free packaging: Simplifies unpacking and installation

Applications


Home entertainment systems

Professional AV setups

Gaming consoles

High-definition displays

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Connector Type: HDMI A Male to HDMI A Male

Outer Sheath Material: TPU

Cable Outer Diameter: 3.9mm

Note: Ensure correct connection orientation with Source and Display connectors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy