RS PRO, 7.5 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-2487
- Brand:
- RS PRO
Subtotal (1 unit)*
$594.85
(exc. GST)
$654.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.85 |
*price indicative
- RS Stock No.:
- 266-2487
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 7.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 8K | |
| Jacket Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 7.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 8K | ||
Jacket Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 7.5 m Length
This RS PRO HDMI Cable is designed for high-performance audio and video transmission, supporting up to 8K resolution at 60Hz. Ideal for gaming consoles and high-definition displays, it ensures superior signal quality with its advanced Active Optical Cable technology.
Features and Benefits
Super Slim Cable: Easy to install in tight spaces
HDMI Active Optical Cable: Enhanced signal transmission over long distances
Supports 8K@60Hz and 4K@120Hz: Delivers ultra-high-definition video quality
Chroma Subsampling 4:4:4: Ensures accurate colour representation
48Gbps Bandwidth: Handles high-speed data transfer
Metal Connectors: Provides durability and reliable connections
Armoured TPU Sheath: Offers protection and flexibility
Frustration-Free Packaging: Simplifies unpacking and installation
Applications
Home entertainment systems
Gaming consoles
Professional AV setups
High-definition displays
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector Type: HDMI A Male to HDMI A Male
Cable Outer Diameter: 3.9mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
