StarTech.com HDMM series, 1 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 223-0912
- Mfr. Part No.:
- HDMM1MLS
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.91
(exc. GST)
$29.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $26.91 |
| 5 + | $24.22 |
*price indicative
- RS Stock No.:
- 223-0912
- Mfr. Part No.:
- HDMM1MLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMM | |
| Standards/Approvals | RoHS, REACH, CE | |
| Maximum Resolution | 4K @ 60Hz | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMM | ||
Standards/Approvals RoHS, REACH, CE | ||
Maximum Resolution 4K @ 60Hz | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- CN
StarTech HDMM Series HDMI Cable, 1m Length, Black Jacket - HDMM1MLS
This HDMI cable provides a direct digital link between compatible audio-visual equipment, supporting high-resolution video and audio transmission for home and professional setups. It connects HDMI-equipped sources and displays using standard male-to-male connectors and is designed for situations requiring a compact, short-length connection.
Features and Benefits:
• Supports 4K@60Hz video for smooth high-resolution playback
• Complies with HDMI 2.0 signalling for broad device compatibility
• Male-to-male connectors enable straightforward plug-and-play use
• Thermoplastic elastomer jacket improves flexibility and handling
• Meets RoHS, REACH and CE approvals for material and safety conformity
• Complies with HDMI 2.0 signalling for broad device compatibility
• Male-to-male connectors enable straightforward plug-and-play use
• Thermoplastic elastomer jacket improves flexibility and handling
• Meets RoHS, REACH and CE approvals for material and safety conformity
Applications
• Suitable for 1 m connections between TV and set-top box
• Used with gaming consoles requiring 4K@60Hz output
• Ideal for linking AV receivers to UHD displays
• Can be used for short-distance PC monitor connections
• Used with gaming consoles requiring 4K@60Hz output
• Ideal for linking AV receivers to UHD displays
• Can be used for short-distance PC monitor connections
What connector types are present at each cable end?
Both ends use standard HDMI male connectors for direct device mating.
How does the outer material affect cable handling?
The thermoplastic elastomer jacket increases flexibility and resists abrasion during routing.
Which authority approvals does it carry for material compliance?
It holds RoHS, REACH and CE approvals, ensuring conformity with the specified regulations.
What maximum video performance can be expected over this link?
The cable supports up to 4K at 60 Hz when used with compatible equipment.
Features and Benefits
Related links
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com - Male HDMI to Male HDMI White
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black

