Phoenix Contact, 300 mm 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 267-1737
- Mfr. Part No.:
- 1332077
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-1737
- Mfr. Part No.:
- 1332077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 300mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Voltage | 500V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL 94 V-0 | |
| Jacket Material | LCP | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 300mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Voltage 500V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UL 94 V-0 | ||
Jacket Material LCP | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HDMI cable is HDMI high-speed patch cables. It is integrated network transmission thanks to HDMI Ethernet channel.
Reliable transmission of 4K videos
IP20 degree of protection
Related links
- Phoenix Contact NBC-HDMI-HAM series - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
