StarTech.com RHDMM series, 1 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, White
- RS Stock No.:
- 223-0915
- Mfr. Part No.:
- RHDMM1MPW
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$31.24
(exc. GST)
$34.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 217 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.24 | - |
| 5 + | $28.11 | 10% |
*price indicative
- RS Stock No.:
- 223-0915
- Mfr. Part No.:
- RHDMM1MPW
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | RHDMM | |
| Standards/Approvals | CE, REACH, RoHS | |
| Maximum Resolution | 4K @ 60Hz | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series RHDMM | ||
Standards/Approvals CE, REACH, RoHS | ||
Maximum Resolution 4K @ 60Hz | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- CN
StarTech RHDMM Series HDMI Cable, 1m Length, White Jacket - RHDMM1MPW
This HDMI cable provides a direct digital connection between compatible audio-visual devices for transmission of high-resolution video and multi-channel audio. It is designed for use where high-bandwidth signal delivery is required, offering a white exterior and flexible jacket material suited to standard consumer and professional AV setups. The cable supports contemporary HDMI signalling and is terminated with male-to-male connectors for straightforward link-up.
Features and Benefits:
• Supports 4K at 60Hz for high-frame-rate video playback
• Conforms to HDMI 2.0 signalling for enhanced bandwidth
• Male-to-male connectors enable plug-and-play connection
• Thermoplastic elastomer jacket improves handling and flexibility
• CE, RoHS and REACH approvals indicate restricted-substance compliance
• High-speed capability suited to demanding AV streams
• Conforms to HDMI 2.0 signalling for enhanced bandwidth
• Male-to-male connectors enable plug-and-play connection
• Thermoplastic elastomer jacket improves handling and flexibility
• CE, RoHS and REACH approvals indicate restricted-substance compliance
• High-speed capability suited to demanding AV streams
Applications
• Suitable for connecting 4K displays to media players
• Used with AV receivers for high-bandwidth sources
• Ideal for linking set-top boxes to televisions
• Can be used for desktop workstation monitor connections
• Suitable for professional presentation systems
• Used with AV receivers for high-bandwidth sources
• Ideal for linking set-top boxes to televisions
• Can be used for desktop workstation monitor connections
• Suitable for professional presentation systems
What connector types are at each end?
Both ends use standard HDMI male connectors suitable for direct device mating.
How is the cable jacket constructed and why does it matter?
The jacket is thermoplastic elastomer which provides flexibility and abrasion resistance for routing in confined spaces.
Which regulatory standards does the cable meet?
It meets CE, RoHS and REACH approvals addressing substance and safety considerations.
What video performance level can I expect?
It delivers 4K resolution at 60Hz when used with compatible source and display devices.
What length options are specified for this item?
The supplied length for this variant is 1 m.
Related links
- StarTech.com - Male HDMI to Male HDMI White
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black

